
TE Connectivity 1-87247-5 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87247-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.