
Signal and Power Contact, Female, Crimp termination for 26-30AWG discrete wire. Features gold-plated bronze contact material, 3A current rating, and 250V AC voltage rating. Operates within a temperature range of -65°C to 105°C. This component is CSA approved, RoHS and REACH SVHC compliant.
Sign in to ask questions about the TE Connectivity 1-87313-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-87313-4 technical specifications.
| Approvals | CSA |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Depth | 1.77mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.41mm |
| Housing Color | White |
| Insulation Diameter | 1.22mm |
| Lead Free | Not Applicable |
| Length | 11.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | AMPMODU Mod V |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87313-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.