The 1-87456-8 is a 22-contact RCP crimp wire housing from TE Connectivity. It features a straight body orientation and a terminal pitch of 2.54mm. The housing is designed for cable mount applications and can operate within a temperature range of -65°C to 105°C. It has a maximum voltage rating of 250VAC and a maximum current rating of 3 amps per contact.
Sign in to ask questions about the TE Connectivity 1-87456-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-87456-8 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-87456-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.