Conn Unshrouded Header HDR 17 POS 3.96mm Solder RA Thru-Hole
TE Connectivity 1-87655-7 technical specifications.
| Contact Plating | Tin, Lead |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-87655-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.