22-position, 2-row right-angle receptacle with a 2.54mm pitch. Features female socket contacts made of bronze with gold plating for mating. Solder termination with through-hole mounting. Operating temperature range of -65°C to 125°C. Natural colored housing and insulation.
TE Connectivity 1-87961-0 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 8.13mm |
| Gender | Female |
| Housing Color | Natural |
| Insulation Color | Natural |
| Length | 28.96mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 85 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Military, MIL-DTL-55302, AMPMODU Mod II |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-87961-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.