This 14-position right angle PCB header features a 2.54mm pitch and gold contact plating. The blue housing is compliant with ELV standards. The header has a contact post length of 2.92mm and a tail length of 2.92mm. It is designed for through-hole mounting and has a PCB thickness of 1.57mm. The header is not stackable and is not sealable. It is compliant with RoHS standards and is suitable for use in applications where high temperature compatibility is not required.
Checking distributor stock and pricing after the page loads.
| Boss | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| Height | 0.15inch |
| High Temperature Compatible | No |
| Housing Color | Blue |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | No |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |