Conn Socket Strip RCP 15 POS 2.54mm Solder RA Thru-Hole
Checking distributor stock and pricing after the page loads.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| Depth | 8.12mm |
| ELV | Compliant |
| Gender | Female |
| High Temperature Compatible | No |
| Housing Color | Blue |
| Length | 39.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |