28-position, 2-row, straight, female wire housing for cable mounting. Features a 2.54mm pitch and 2.54mm row spacing, accommodating wire gauges from 22AWG to 32AWG and insulation diameters up to 1.75mm. Operates within a temperature range of -65°C to 105°C with a 300V voltage rating. Includes mating alignment, mating connector lock, and mating retention for secure connections. Constructed from UL94 V-0 flammability rated material, this black housing is RoHS and ELV compliant.
TE Connectivity 1-88179-8 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Diameter | 1.75mm |
| Length | 41.91mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 32AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88179-8 to view detailed technical specifications.
No datasheet is available for this part.