4-position, 1-row female receptacle for wire-to-board applications. Features a 2.54mm pitch and straight orientation, designed for flat flex cable termination via crimp. Offers a 2A current rating and 300V voltage rating, operating within a -65°C to 105°C temperature range. Includes mating alignment, mating connector lock, and mating retention features. Housing color is black, with bronze contacts and UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1-88859-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-88859-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Current Rating | 2A |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.72mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 14.98mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88859-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
