Seven-position, single-row wire housing for cable mounting, featuring a straight orientation and 2.54mm pitch. This female connector system offers wire-to-board connectivity with a 300V rating and a maximum operating temperature of 105°C. Designed for crimp termination, it includes mating alignment, a mating connector lock, and mating retention. The black, UL94 V-0 flammability rated housing is lead-free and RoHS compliant.
Sign in to ask questions about the TE Connectivity 1-88859-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-88859-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Depth | 13.71mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.6mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88859-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.