11-position, single-row, straight, female wire housing for wire-to-board applications. Features a 2.54mm pitch and accepts flat flex wire/cable types. Rated for 2A current and 300V AC voltage, with a maximum operating temperature of 105°C. This black, cable-mount connector offers mating alignment, locking, and retention features. Compliant with ELV and RoHS standards, it is constructed with UL94 V-0 flammability rating and lead-free materials.
Sign in to ask questions about the TE Connectivity 1-88859-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-88859-4 technical specifications.
| Color | Black |
| Connector System | Wire-to-Board |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 32.76mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88859-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.