This 19-contact RCP crimp wire housing is designed for cable mounting and features a straight body orientation. It has a terminal pitch of 2.54mm and can operate within a temperature range of -65°C to 105°C. The housing is rated for a maximum current of 2A per contact and a maximum voltage of 300VAC.
TE Connectivity 1-88859-8 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 19 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.