
Male, straight orientation, pin contact style connector for signal applications. Features bronze contacts with gold and tin plating, rated for 2A max current and operating temperatures from -65°C to 105°C. Designed for flat flex cable termination via solder, with a 2.54mm pitch. Supplied on tape and reel, this component is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 1-88997-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-88997-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Pin |
| Contact Type | N/A |
| Depth | 1.82mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.82mm |
| Lead Free | Lead Free |
| Length | 9.52mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Solder |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-88997-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
