
6-position, 2-row wire-to-wire receptacle housing with a 5.08mm pitch and 7.62mm row spacing. Features a straight, panel or cable mount orientation and a black nylon/polyamide body. Rated for 600V AC, with a temperature range of -67°C to 221°C. Accommodates 16AWG wire and is UL94 V-0 flammability rated. RoHS compliant.
TE Connectivity 1-917266-3 technical specifications.
| Approvals | UL |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 25.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Halogen Free | Halogen Free |
| Height | 25.65mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 16.5mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-917266-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.