12-position, single-row shrouded header with a 2.5mm pitch. Features male pin contacts with a circular shape and brass contact material plated with tin. Designed for vertical, through-hole PCB mounting with a 250V AC voltage rating. Operating temperature range from -25°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance. Insulation material is natural colored nylon.
TE Connectivity 1-917500-2 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIS |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-917500-2 to view detailed technical specifications.
No datasheet is available for this part.