This 11-contact cable mount housing features a straight body orientation and a terminal pitch of 2.54mm. It is designed for crimp termination and has a product length of 27.94mm, a product depth of 3.4mm, and a product height of 16.5mm. The housing is suitable for use in a variety of applications, including signal and power connections.
TE Connectivity 1-925430-1 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 27.94 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 16.5 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 11 |
| Termination Method | Crimp |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 1-925430-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.