Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Green Box
Checking distributor stock and pricing after the page loads.
| Depth | 2.9mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Length | 38.1mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |