Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Green
Checking distributor stock and pricing after the page loads.
| Depth | 16.5mm |
| Gender | Female |
| Housing Color | Green |
| Length | 43.18mm |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| RoHS | Not Compliant |