TE Connectivity 1-927985-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Length | 11.6mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-927985-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.