
This female signal contact features a bronze/copper alloy contact material with a gold plating. It has a straight orientation and a length of 11.6mm. The contact is designed for cable mount applications and is available in bulk packaging. It is RoHS compliant and suitable for use with wire gauges ranging from 24AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-927995-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Length | 11.6mm |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-927995-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.