
The 1-928247-1 wire housing from TE Connectivity is a crimp type connector with 11 positions and a 5mm pitch. It is designed for free hanging applications and features a brown housing color. The housing is made of a material that meets UL94 V-2 flammability rating and is compliant with ELV regulations. The connector is also RoHS compliant and has a tin contact plating.
TE Connectivity 1-928247-1 technical specifications.
| Color | Brown |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Length | 2.16inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 900 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| RoHS Compliant | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
