This 22-position 2-row cable mount wire housing features a crimp termination and is packaged in a 400-piece bag. The housing is made of natural color material and is compliant with ELV and RoHS regulations. It has a length of 1.02 inches and a pitch of 0.197 inches, with a row spacing of 0.22 inches. The wire housing is suitable for use in free hanging or cable mount applications.
TE Connectivity 1-929505-7 technical specifications.
| Color | Natural |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 1.02inch |
| Mount | Free Hanging, Cable |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bag |
| Pitch | 0.197inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Series | Junior Power Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-929505-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.