2-position, 1-row wire housing for signal applications. Features a 5mm pitch, straight orientation, and cable mount design. Constructed with a black housing, this male connector system is wire-to-wire and polarized. Maximum operating temperature is 150°C, with a minimum of -40°C. Accommodates 22AWG wire gauge and is sealable.
TE Connectivity 1-936059-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 1.2007inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 25mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 20.1mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-936059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.