TE Connectivity 1-953118-3 technical specifications.
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Keyed | Yes |
| Number of Positions | 40 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-953118-3 to view detailed technical specifications.
No datasheet is available for this part.