
40-position, 4-row shrouded header for board-to-board applications. Features a 2.54mm pitch and tin/gold contact plating for reliable signal transmission. Designed for through-hole mounting with a 1.6mm PCB thickness compatibility. Operating temperature range of -40°C to 85°C, with UL94 HB flammability rating. This male connector is blue, unshielded, and RoHS compliant.
TE Connectivity 1-953118-4 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Number of Signal Positions | 40 |
| Package Quantity | 432 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-953118-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.