
26-position, 2-row male rectangular connector assembly for signal applications. Features copper alloy contacts with tin plating, a 2.54mm pitch, and through-hole mounting with PCB retention and alignment. Operates within a temperature range of -40°C to 85°C, with a 16mm width and 51mm length. This UL94 HB rated component is RoHS and ELV compliant, packaged in bulk.
TE Connectivity 1-953472-1 technical specifications.
| Circuit Application | Signal |
| Color | Yellow |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Package Quantity | 384 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Through Hole |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-953472-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.