
5-position, single-row wire-to-wire connector housing for straight, cable mount applications. Features a black PBT body with an orange housing color, designed for signal circuit applications. This polarized, sealable female connector system accepts mating tabs with a 0.11-inch width and operates within a temperature range of -40°C to 212°C. UL94 HB flammability rating and RoHS/ELV compliance ensure suitability for automotive environments.
TE Connectivity 1-953600-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Orange |
| Connector System | Wire-to-Wire |
| Depth | 29.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.791inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.449inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.169inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-953600-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.