
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Insulation Material | Polyolefin |
| Length | 100foot |
| Mount | Wire |
| Outside Diameter | 1.95mm |
| Series | 956297 |
| Stranding | 50 x 26 |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.8kV |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |