
Cable Assembly 2m Plug (HV-1) 2 POS PL Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-960552-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-960552-1 technical specifications.
| Color | White |
| Connector Type A | Plug |
| Contact Type | MQS Socket,Socket |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Red |
| Keyed | Yes |
| Lead Length | 0.2m |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Packaging | Carton |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-960552-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.