
Cable Assembly 0.3m 7 POS Mini HVL Distributor to Wire Ferrule
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-960558-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-960558-2 technical specifications.
| Color | White |
| Connector Type B | Wire Leads |
| ELV | Compliant |
| Housing Color | White |
| Keyed | No |
| Lead Length | 0.3m |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Number of Ways | 7 |
| Packaging | Box |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | NECTOR S |
| Shielding | Unshielded |
| Voltage Rating (AC) | 250V |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-960558-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.