
Automotive-grade, 2-position wire-to-wire connector housing featuring a straight, cable mount orientation. Constructed from PBT material with a black housing, this signal connector utilizes crimp termination for tab contacts. Designed with a 0.299-inch pitch and a 0.11-inch mating tab width, it offers polarized, single-row connectivity. Dimensions include a 17.2mm length, 23.4mm width, 41mm height, and 38mm depth.
TE Connectivity 1-962375-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| Depth | 38mm |
| ELV | Compliant |
| Height | 41mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 17.2mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Carton |
| Pitch | 0.299inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 23.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962375-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.