
Male, straight, signal contact terminal block assembly designed for cable mounting. Features copper and bronze contacts with tin plating, rated for 30A current. Operates within a temperature range of -40°C to 130°C, with a 27.3mm length, 4.1mm height, and 4.1mm depth. Accommodates wire gauges from 17AWG to 20AWG, with a 2.8mm x 0.8mm mating tab width. Packaged on tape and reel, this RoHS compliant component is unshielded.
TE Connectivity 1-962841-1 technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| Depth | 4.1mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 27.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Timer |
| Shielding | Unshielded |
| Size | 0.032inch |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962841-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.