
Automotive-grade signal and power contact pin for cable mounting. Features a straight, unshielded orientation with a crimp termination suitable for 17-20AWG wire. Constructed from copper with tin contact material and silver plating, it operates within a temperature range of -40°C to 140°C. This component is RoHS compliant and VDE/IEC approved, with a 0.083-inch insulation diameter and 27.3mm length. Packaged in tape and reel for efficient assembly.
TE Connectivity 1-962841-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Silver |
| ELV | Compliant |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 27.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
