
Automotive-grade signal contact pin for cable mounting, featuring a straight orientation and male gender. This crimp termination component is constructed from copper with tin plating, suitable for wire gauges between 17 and 20 AWG, with an insulation diameter of 0.083 inches. Operating within a temperature range of -40°C to 150°C, it is VDE and IEC approved, RoHS compliant, and ELV compliant. Packaged on tape and reel, this unshielded contact pin has dimensions of 27.3mm length, 4.1mm height, and 3.2mm depth, with a mating tab width of 0.11 inches.
Sign in to ask questions about the TE Connectivity 1-962841-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-962841-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.1mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 27.3mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962841-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
