
Male crimp-style signal contact for cable mounting, designed for automotive applications. Features bronze contact material with tin plating, supporting a 30A current rating. Accommodates wire gauges from 13 to 15 AWG with an insulation diameter of 2.9mm. Operates within a temperature range of -40°C to 130°C, with a mating tab width of 0.11 inches and a tab thickness of 800µm. This straight, unshielded contact is RoHS compliant and supplied on tape and reel.
TE Connectivity 1-962842-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 30A |
| Depth | 4.3mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.9mm |
| Lead Free | Not Applicable |
| Length | 28.5mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Timer |
| Shielding | Unshielded |
| Size | 0.032inch |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | -13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
