
This cable mount signal contact features a copper/tin contact material with tin plating, and a 2.9mm insulation diameter. It is compliant with ELV and RoHS standards, and has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The contact is suitable for crimp termination and is available in a quantity of 3500 per reel.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, IEC |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 2.9mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |