
Contact PIN Crimp ST Cable Mount 13-15AWG T/R Automotive
TE Connectivity 1-962843-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 3.7mm |
| Lead Free | Not Applicable |
| Length | 28.6mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | 15AWG |
| RoHS | Compliant |
No datasheet is available for this part.