
Female, straight, crimp-termination terminal for cable mounting. Features a 2.8 x 0.8mm mating tab with 800um thickness and 0.11-inch width. Constructed with bronze, copper, and tin contact material, tin plated, and rated for power applications. Operates within a temperature range of -40°C to 140°C, with a 0.083-inch insulation diameter. RoHS and ELV compliant, sealable, and supplied in tape and reel packaging.
TE Connectivity 1-962915-2 technical specifications.
| Contact Material | Bronze, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.1mm |
| Insulation Diameter | 0.083inch |
| Lead Free | Not Applicable |
| Length | 27.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Size | 0.032inch |
| Tab Thickness | 800um |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962915-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
