
Automotive-grade male signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 13-15AWG, it utilizes bronze contact material with tin plating and supports an insulation diameter up to 0.134 inches. This component operates within a temperature range of -40°C to 150°C, is sealable, and meets VDE and IEC approvals. Packaged in tape and reel for efficient assembly.
TE Connectivity 1-962916-3 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 1.93mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 27.4mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-962916-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.