
Four-position, single-row wire housing for signal applications, featuring a straight, cable-mount orientation. This black, PBT-bodied connector system utilizes female socket contacts with a 5mm pitch and accepts 0.11-inch mating tabs. Designed for wire-to-wire connections, it is RoHS compliant and suitable for automotive environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-963207-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.75mm |
| ELV | Compliant |
| Gender | Female |
| Height | 37.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.823inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 912 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963207-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.