
6-position, 2-row power connector with 5mm pitch. Features rectangular tab contacts made of copper alloy with tin plating for signal applications. Right-angle, through-hole mounting with solder termination and PBT insulation. Designed for automotive use, this unshielded connector offers 6 terminals and a 34.6mm length.
TE Connectivity 1-963211-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 34.6mm |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963211-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
