6-position, 2-row wire-to-wire receptacle connector with a 5mm pitch and 0.11 inch mating tab width. Features a black PBT body, straight orientation, and crimp termination. This signal connector is sealable and designed for free hanging, cable mounting.
TE Connectivity 1-963212-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 37.75mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 37.75mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Lead Pitch | 5mm |
| Length | 34.5mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 528 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.035inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963212-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.