
42-position, 3-row wire-to-wire socket housing with a straight orientation and 5mm pitch. Features a PBT black body material, female socket contact type, and is designed for signal circuit applications. This free-hanging connector has a depth of 33mm, height of 33mm, and width of 30.5mm, with a mating tab width of 0.11 inches. It is polarized, sealable, and RoHS compliant.
TE Connectivity 1-963226-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Depth | 33mm |
| ELV | Compliant |
| Gender | Female |
| Height | 33mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 3.039inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 195 |
| Packaging | Carton |
| Pitch | 5mm |
| Polarized | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 30.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963226-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
