
Automotive-grade, 2-position, wire-to-wire rectangular connector housing with a 7.62mm pitch. Features a straight, cable mount orientation and a black PBT body. Designed for signal applications with a female gender and a 2-row, 1-row configuration. Polarized and sealable for reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-963228-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 1.555inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 28.1mm |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Carton |
| Pitch | 0.299inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Standard Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 22.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963228-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.