
Conn Housing PL 33 POS Crimp Cable Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-963291-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1-963291-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 28.8mm |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.98inch |
| Mating Tab Width | 0.063inch |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.129inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 1.59inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963291-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.