
70-position, 3-row male pin header for wire-to-board signal applications. Features a 5mm lead pitch and 0.157-inch pitch with 0.197-inch row spacing. Constructed with PBT insulation and bronze/copper alloy contacts with tin plating. Right-angle, through-hole mounting with PCB alignment and retention.
TE Connectivity 1-963484-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Depth | 37.1mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 4.43inch |
| Mount | Through Hole |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 3 |
| Number of Signal Positions | 70 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 0.157inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 37.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963484-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
