This 70-position rectangular connector features a male gender and black housing color. It has a 5mm pitch and is terminated with solder. The connector is preloaded and compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Packaging | Bulk |
| Pitch | 5mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |