70-position, 3-row male header for wire-to-board applications. Features a 0.157-inch pitch and 0.8mm x 3mm tab dimensions. Designed for signal applications with tin contact plating and solder termination. Includes PCB mount alignment and retention features. RoHS compliant and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 4.43inch |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 3 |
| Number of Signal Positions | 70 |
| Package Quantity | 55 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 0.157inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 37.1mm |
| RoHS | Compliant |