
55-position, 3-row wire housing for signal applications. Features a 5mm pitch, 0.118-inch mating tab width, and 0.197-inch row spacing. Straight, cable mountable, free-hanging design with a natural PBT body. Crimp termination and sealable with a polarized, natural-colored housing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-963534-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Housing Color | Natural |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 96.3mm |
| Mating Tab Width | 0.118inch |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963534-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.