
18-position, 2-row right-angle header with 2.54mm pitch for signal applications. Features copper alloy male pin contacts with tin plating and a PBT insulation material in black. Designed for through-hole mounting with solder termination, operating between -40°C and 130°C. This unshrouded connector is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 1-963539-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper, Ferrite |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 1.499inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Number of Signal Positions | 18 |
| Orientation | Right Angle |
| Package Quantity | 384 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 1.098inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-963539-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
